Part Details for 1099A 0102000 by Belden Inc
Overview of 1099A 0102000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1099-A | Coilcraft Inc | SMPS Transformer | |
C1099-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1099-AL | Coilcraft Inc | SMPS Transformer, 8.3W |
Price & Stock for 1099A 0102000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X3825
|
Newark | Transfer To Richmond-Eco 25652/ Black |Belden 1099A 0102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 0 |
|
$45,485.6700 / $49,005.3900 | Buy Now |
DISTI #
BEL3099-2000-ND
|
DigiKey | CABLE 36 COND 16AWG BLACK Min Qty: 2000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.7746 | Buy Now |
DISTI #
566-1099A0102000
|
Mouser Electronics | Multi-Conductor Cables TRANSFER TO RICHMOND-ECO 25652 | 0 |
|
$45,796.2900 | Order Now |