Part Details for 109P0412H3013 by Sanyo-Denki Co Ltd
Overview of 109P0412H3013 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0412H3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1095-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
904 In Stock |
|
$10.8572 / $14.8100 | Buy Now |
DISTI #
978-109P0412H3013
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead, Tachometer RoHS: Compliant | 252 |
|
$11.1900 / $14.8100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB (40 X 40 X 28mm) RoHS: Compliant |
252 On Order |
|
$10.5300 / $13.9800 | Buy Now |
DISTI #
77406203
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB 40 X 40 X 28mm Min Qty: 1 Package Multiple: 1 | Americas - 397 |
|
$61.8129 / $75.6115 | Buy Now |
DISTI #
109P0412H3013
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 19.2m3/h, 37dBA, ball bearing Min Qty: 31 | 0 |
|
$11.2300 | RFQ |
DISTI #
000000000002133370
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead, Tachometer Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |
DISTI #
C1S721900010510
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB (40 X 40 X 28mm) RoHS: Not Compliant Container: Bulk | 5 |
|
$12.2000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.3CFM 37dB (40 X 40 X 28mm) RoHS: Compliant |
252 On Order |
|
$10.5300 / $13.9800 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 2.34W, 8700rpm 11.3CFM 37dBA, Tach, 3 W Leads, Plastic F/B | 50 |
|
$74.2800 | Buy Now |
Part Details for 109P0412H3013
109P0412H3013 CAD Models
109P0412H3013 Part Data Attributes:
|
109P0412H3013
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412H3013
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 195A, 12V, 2.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 11.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.51 mmH2O | |
Rated Current | 195 A | |
Rated Power | 2.3 W | |
Rated Voltage | 12 V | |
Speed | 8700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 28 mm |