Part Details for 109BF12HC2 by Sanyo-Denki Co Ltd
Overview of 109BF12HC2 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 109BF12HC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109BF12HC2-ND
|
DigiKey | FAN BLOWER 120X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
14 In Stock |
|
$56.1454 / $73.1200 | Buy Now |
DISTI #
978-109BF12HC2
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 27.5CFM, 7.2W, 52dBA, Tach, Scirocco Ace RoHS: Compliant | 10 |
|
$55.8400 / $72.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3300 / $82.1200 | Buy Now |
DISTI #
000000000001204252
|
Sager | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 27.5CFM, 7.2W, 52dBA, Tach, Scirocco Ace Min Qty: 1 | 0 |
|
$50.6900 / $69.5900 | Buy Now |
|
Neutron USA | DC Blower R120x32mm 12VDC 7.2W, 27.5CFM, Tach, Plastic F/B | 24 |
|
$263.1000 | Buy Now |