Part Details for 109BF24HC2 by Sanyo-Denki Co Ltd
Overview of 109BF24HC2 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 109BF24HC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2037-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
460 In Stock |
|
$51.3200 | Buy Now |
DISTI #
978-109BF24HC2
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, Tachometer RoHS: Compliant | 54 |
|
$51.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3300 / $82.1200 | Buy Now |
DISTI #
000000000001408111
|
Sager | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, Tachometer Min Qty: 1 | 0 |
|
$50.6900 / $69.5900 | Buy Now |
|
Neutron USA | DC Blower 120x32mm 24VDC 7.2W, 27.5CFM 52dB, Tach | 50 |
|
$229.0500 | Buy Now |