Part Details for 109BF24HD2 by Sanyo-Denki Co Ltd
Overview of 109BF24HD2 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109BF24HD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1910-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$56.1454 / $73.1200 | Buy Now |
DISTI #
978-109BF24HD2
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, Scirocco Ace, Locked Rotor Sensor RoHS: Compliant | 15 |
|
$55.8400 / $74.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$56.3300 / $82.1200 | Buy Now | |
|
Neutron USA | Blowers Blower 120x32mm 24V Locked Rotor Sensor | 15 |
|
$229.0100 | Buy Now |