Part Details for 109BG12HC1 by Sanyo-Denki Co Ltd
Overview of 109BG12HC1 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109BG12HC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109BG12HC1-ND
|
DigiKey | FAN BLOWER 160X40MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$97.9203 / $120.8700 | Buy Now |
DISTI #
978-109BG12HC1
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 160x40mm, 12VDC, Tachometer RoHS: Compliant | 6 |
|
$99.2500 / $119.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$83.9900 / $175.9100 | Buy Now | |
DISTI #
000000000001408115
|
Sager | Blowers & Centrifugal Fans DC Blower, 160x40mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$91.3500 / $122.3200 | Buy Now |
|
Neutron USA | DC Blower 160x40mm 12VDC 15.6W, 57.2CFM 55dB, Tach | 6 |
|
$340.1600 | Buy Now |
Part Details for 109BG12HC1
109BG12HC1 CAD Models
109BG12HC1 Part Data Attributes
|
109BG12HC1
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109BG12HC1
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 57.2 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 160 mm | |
Length | 160 mm | |
Life Expectancy | 40000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 31.979 mmH2O | |
Rated Current | 1.3 A | |
Rated Power | 15.6 W | |
Rated Voltage | 12 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 580 g | |
Width | 40 mm |