There are no models available for this part yet.
Overview of 109D866X9100T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 109D866X9100T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109D866X9100T0
|
Avnet Americas | 109D866X9100T0 - Trays (Alt: 109D866X9100T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
CAD Models for 109D866X9100T0 by Vishay Intertechnologies
Part Data Attributes for 109D866X9100T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
86 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
3200 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
370 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109D866X9100T0
This table gives cross-reference parts and alternative options found for 109D866X9100T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D866X9100T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D436X9100T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D436X9100T2E3 |
109D866X9100T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D866X9100T2E3 |
109D436X9100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D436X9100T0E3 |
109D866X9100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D866X9100T0E3 |
109D436X9100T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D436X9100T2 |
109D436X9100T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D866X9100T0 vs 109D436X9100T0 |