Part Details for 109E1312A1D01 by Sanyo-Denki Co Ltd
Overview of 109E1312A1D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109E1312A1D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109E1312A1D01-ND
|
DigiKey | FAN AXIAL 127X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$86.8759 / $107.2400 | Buy Now |
DISTI #
978-109E1312A1D01
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Ribless, Locked Rotor Sensor RoHS: Compliant | 17 |
|
$88.4300 / $109.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.4800 / $166.4800 | Buy Now | |
DISTI #
000000000002136990
|
Sager | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$81.0500 / $108.5300 | Buy Now |
|
Neutron USA | DC Fan 127x38mm 12VDC 16.8W, 170CFM 52dB, NoRib LockRtrSns | 17 |
|
$267.5300 | Buy Now |