Part Details for 109E1312S101 by Sanyo-Denki Co Ltd
Overview of 109E1312S101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109E1312S101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109E1312S101-ND
|
DigiKey | FAN AXIAL 127X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$86.8759 / $107.2400 | Buy Now |
DISTI #
978-109E1312S101
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Ribless, Tachometer RoHS: Compliant | 0 |
|
$88.4800 / $94.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4800 / $166.4800 | Buy Now |
DISTI #
000000000002136993
|
Sager | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$81.0500 / $108.5300 | Buy Now |
Part Details for 109E1312S101
109E1312S101 CAD Models
109E1312S101 Part Data Attributes
|
109E1312S101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109E1312S101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 154 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 60000 h | |
Noise | 49 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 12.751 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 14.4 W | |
Rated Voltage | 12 V | |
Speed | 3450 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 400 g | |
Width | 38 mm |