There are no models available for this part yet.
Overview of 109E1748M501 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 109E1748M501 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109E1748M501-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$74.0025 | Buy Now | |
DISTI #
978-109E1748M501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x51mm Round, 48VDC, Ribless, Tachometer RoHS: Compliant | 0 |
|
$68.1000 / $73.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4700 / $80.8500 | Buy Now | ||
DISTI #
000000000002137043
|
Sager | DC Fans DC Axial Fan, 172x51mm Round, 48VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$54.7400 / $77.8500 | Buy Now |
CAD Models for 109E1748M501 by Sanyo-Denki Co Ltd
Part Data Attributes for 109E1748M501 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
148 CFM
|
Approvals
|
CSA;TUV;UL
|
Body Material
|
PLASTIC
|
Diameter
|
172 mm
|
Life Expectancy
|
40000 h
|
Noise
|
36 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
6.883 mmH2O
|
Rated Current
|
0.11 A
|
Rated Power
|
5.28 W
|
Rated Voltage
|
48 V
|
Speed
|
2000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
780 g
|
Width
|
51 mm
|