Part Details for 109E4748H401 by Sanyo-Denki Co Ltd
Overview of 109E4748H401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109E4748H401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109E4748H401-ND
|
DigiKey | FAN AXIAL 172X25.4MM 48VDC WIRE Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.6694 | Buy Now |
DISTI #
978-109E4748H401
|
Mouser Electronics | DC Fans DC Axial Fan, 172x147x25mm Round/Sidecut, 48VDC, Ribless, Tachometer RoHS: Compliant | 0 |
|
$53.3700 / $53.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7700 / $78.3800 | Buy Now |
DISTI #
000000000002137071
|
Sager | DC Fans DC Axial Fan, 172x147x25mm Round/Sidecut, 48VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$42.8500 / $66.4200 | Buy Now |
Part Details for 109E4748H401
109E4748H401 CAD Models
109E4748H401 Part Data Attributes
|
109E4748H401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109E4748H401
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 226 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Life Expectancy | 40000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 13.767 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 25 W | |
Rated Voltage | 48 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 500 g | |
Width | 25.4 mm |