Part Details for 109E5748M501 by Sanyo-Denki Co Ltd
Overview of 109E5748M501 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109E5748M501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109E5748M501-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 8 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9938 | Buy Now |
DISTI #
978-109E5748M501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Ribless, Tachometer RoHS: Compliant | 6 |
|
$99.8400 / $99.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8500 / $79.1900 | Buy Now |
DISTI #
000000000002137120
|
Sager | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$54.7400 / $77.8500 | Buy Now |
|
Neutron USA | DC Fan 172x150x51mm 48V 0.35A, 148CFM, 41dBA, SideCut Ribless Tach | 6 |
|
$235.7500 | Buy Now |
Part Details for 109E5748M501
109E5748M501 CAD Models
109E5748M501 Part Data Attributes
|
109E5748M501
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109E5748M501
Sanyo-Denki Co Ltd
DC Fan, 0.11A, 48V, 5.28W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 148 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Life Expectancy | 40000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 70 °C | |
Pressure | 6.883 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 5.28 W | |
Rated Voltage | 48 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 760 g | |
Width | 51 mm |