-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6109HMS-2#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT6109HMS-2#PBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT6109HMS-1#PBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5894
|
Newark | Transformer, Audio, 1:1, 600/600, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:2W, Frequency Max:50Khz, Isolation Voltage:100V, Transformer Applications:Miniature Potted - Line Matching Rohs Compliant: Yes |Hammond 109H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$26.4000 / $35.8900 | Buy Now |
DISTI #
3937-109H-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$48.1090 / $56.2500 | Buy Now |
DISTI #
HM2392-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$25.3889 / $34.5300 | Buy Now |
DISTI #
546-109H
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms RoHS: Compliant | 5 |
|
$25.3800 / $34.5000 | Buy Now |
DISTI #
70276514
|
RS | Transformer, audio, imped 600CT ohms, resist 43-60ohms | Hammond Manufacturing 109H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4300 / $34.8800 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 59 Factory Stock |
|
$26.7800 / $35.4000 | Buy Now |
|
Powell Electronics | AUDIO TX POTTED Min Qty: 1 | 39 |
|
$26.4600 / $30.9400 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 59 Factory Stock |
|
$26.7800 / $35.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
109H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
109H
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 23.368 mm | |
Length | 33.401 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 23.622 mm |