-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5895
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 109J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$26.4000 / $35.9000 | Buy Now |
DISTI #
HM2393-ND
|
DigiKey | AUDIO XFMR 1KCT / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$25.3889 / $34.5300 | Buy Now |
DISTI #
546-109J
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 1K ctohms , secondary 600 ct ohms RoHS: Compliant | 0 |
|
$25.3800 / $34.5100 | Order Now |
DISTI #
70181053
|
RS | TRANSFORMER, AUDIO, 2W, 1000CT | Hammond Manufacturing 109J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2100 / $33.7200 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 16 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 10 |
|
$25.1400 / $28.7300 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 16 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
109J
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
109J
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 23.368 mm | |
Length | 33.401 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 1000 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 23.622 mm |