Part Details for 109L0612S4D01 by Sanyo-Denki Co Ltd
Overview of 109L0612S4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109L0612S4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109L0612S4D01-ND
|
DigiKey | 60X25MM 12V,LONG LIFE,RBLS DC LC Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$49.6036 | Buy Now |
DISTI #
978-109L0612S4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Long Life, Ribless, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$50.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0800 / $120.7300 | Buy Now |
|
Quest Components | 16 |
|
$59.4648 / $66.0720 | Buy Now | |
DISTI #
000000000002137131
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Long Life, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$43.8400 / $60.1900 | Buy Now |