Part Details for 109L1712H501 by Sanyo-Denki Co Ltd
Overview of 109L1712H501 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 109L1712H501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109L1712H501-ND
|
DigiKey | FAN AXIAL 172X51MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$115.7120 / $139.5600 | Buy Now |
DISTI #
978-109L1712H501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x51mm Round, 12VDC, Long Life, Ribless, Tachometer RoHS: Compliant | 0 |
|
$95.3300 / $103.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6700 / $97.3600 | Buy Now |
Part Details for 109L1712H501
109L1712H501 CAD Models
109L1712H501 Part Data Attributes
|
109L1712H501
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109L1712H501
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 226 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Life Expectancy | 100000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 13.995 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 14.4 W | |
Rated Voltage | 12 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 780 g | |
Width | 51 mm |