Part Details for 109P-1-A-12/2D by Pickering Electronics
Overview of 109P-1-A-12/2D by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC109P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
TPS7A1109PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 | |
TMUX1109PWR | Texas Instruments | 5 V, ±2.5 V, low-leakage-current, 4:1, 2-channel precision multiplexer 16-TSSOP -40 to 125 |
Price & Stock for 109P-1-A-12/2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2259
|
Newark | Reed Relay, Spst-No, 12V, Tht, Contact Configuration:Spst-No, Coil Voltage:12V, Product Range:Micro-Sil 109 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 109P-1-A-12/2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$10.0200 / $13.8900 | Buy Now |
Part Details for 109P-1-A-12/2D
109P-1-A-12/2D CAD Models
109P-1-A-12/2D Part Data Attributes
|
109P-1-A-12/2D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
109P-1-A-12/2D
Pickering Electronics
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 15.1 mm | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 120 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Physical Dimension | 15.1mm x 3.7mm x 6.6mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |