Part Details for 109P0405F3013 by Sanyo-Denki Co Ltd
Overview of 109P0405F3013 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0405F3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2050-ND
|
DigiKey | FAN AXIAL 40X28MM BALL 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
252 In Stock |
|
$10.8572 / $14.8100 | Buy Now |
DISTI #
978-109P0405F3013
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 5VDC, Groove for Lead, Tachometer RoHS: Compliant | 44 |
|
$10.8500 / $14.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.3200 | Buy Now |
DISTI #
109P0405F3013
|
TME | Fan: DC, axial, 5VDC, 40x40x28mm, 14.64m3/h, 30dBA, ball bearing Min Qty: 31 | 0 |
|
$11.2500 | RFQ |
DISTI #
000000000002137280
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 5VDC, Groove for Lead, Tachometer Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 5VDC 1.4W, 6700rpm 8.6CFM 30dB, Tach, 3 Wire, Plastic F/B | 50 |
|
$80.9000 | Buy Now |
Part Details for 109P0405F3013
109P0405F3013 CAD Models
109P0405F3013 Part Data Attributes
|
109P0405F3013
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0405F3013
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 280A, 5V, 1.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 8.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6 mmH2O | |
Rated Current | 280 A | |
Rated Power | 1.4 W | |
Rated Voltage | 5 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 28 mm |