There are no models available for this part yet.
Overview of 109P0412B302 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109P0412B302 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109P0412B302-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
219 In Stock |
|
$10.5973 / $14.4600 | Buy Now | |
DISTI #
978-109P0412B302
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC RoHS: Compliant | 82 |
|
$10.4900 / $14.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $15.2600 | Buy Now | ||
DISTI #
000000000001408261
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC Min Qty: 1 | 0 |
|
$9.8100 / $13.1400 | Buy Now | |
Neutron USA | DC Fans DC Fan 40x28mm 12VDC | 50 |
|
$77.9200 | Buy Now |