Part Details for 109P0412B3D01 by Sanyo-Denki Co Ltd
Overview of 109P0412B3D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412B3D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109P0412B3D01-ND
|
DigiKey | 40X28MM 12V DC LCKRTRSNS Min Qty: 126 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7829 | Buy Now |
DISTI #
978-109P0412B3D01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$11.2600 / $11.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.3200 | Buy Now |
|
Quest Components | 40 |
|
$20.5168 / $22.7964 | Buy Now | |
DISTI #
000000000002137309
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |