Part Details for 109P0412E601 by Sanyo-Denki Co Ltd
Overview of 109P0412E601 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412E601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1083-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
92 In Stock |
|
$11.2400 / $15.3400 | Buy Now |
DISTI #
978-109P0412E601
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Tachometer RoHS: Compliant | 73 |
|
$11.2400 / $15.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9100 / $14.4700 | Buy Now | |
DISTI #
109P0412E601
|
TME | Fan: DC, axial, 12VDC, 40x40x20mm, 15.6m3/h, 37dBA, ball bearing Min Qty: 31 | 0 |
|
$11.4200 | RFQ |
DISTI #
000000000001408263
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.4100 / $13.9300 | Buy Now |
Part Details for 109P0412E601
109P0412E601 CAD Models
109P0412E601 Part Data Attributes
|
109P0412E601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412E601
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 9.2 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.915 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 9200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 20 mm |