There are no models available for this part yet.
Overview of 109P0412F301 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for 109P0412F301 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1084-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
118 In Stock |
|
$7.2854 / $9.9400 | Buy Now | |
DISTI #
978-109P0412F301
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer RoHS: Compliant | 66 |
|
$9.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.3200 | Buy Now | ||
Quest Components | FAN,12VDC,40X28MM,8.6CFM,WIRE LEADS,BALL BEARING,TACHOMETER | 134 |
|
$9.7023 / $16.8736 | Buy Now | ||
Quest Components | FAN,12VDC,40X28MM,8.6CFM,WIRE LEADS,BALL BEARING,TACHOMETER | 29 |
|
$5.0400 / $10.0800 | Buy Now | ||
DISTI #
109P0412F301
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 14.64m3/h, 30dBA, ball, 6700rpm Min Qty: 1 | 0 |
|
$11.5200 / $16.9000 | RFQ | |
DISTI #
000000000001408264
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now | |
Neutron USA | DC Fan Sq40x28mm 12VDC 0.14A, 8.7CFM, 6700rpm, Tach, Plastic F/B | 50 |
|
$77.8300 | Buy Now |
CAD Models for 109P0412F301 by Sanyo-Denki Co Ltd
Part Data Attributes for 109P0412F301 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Body Material
|
PLASTIC
|
Height
|
40 mm
|
Length
|
40 mm
|
Noise
|
30 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
0.14 A
|
Rated Voltage
|
12 V
|
Speed
|
6700 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
52 g
|
Width
|
28 mm
|