Part Details for 109P0412G302 by Sanyo-Denki Co Ltd
Overview of 109P0412G302 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412G302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1090-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
188 In Stock |
|
$10.8572 / $14.8100 | Buy Now |
DISTI #
978-109P0412G302
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC RoHS: Compliant | 92 |
|
$10.8500 / $13.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.3200 | Buy Now |
DISTI #
109P0412G302
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 25.2m3/h, 42dBA, ball, 11500rpm Min Qty: 31 | 0 |
|
$11.6600 | RFQ |
DISTI #
000000000001408269
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |
DISTI #
C1S721900112933
|
Chip1Stop | DC fan motor | 126 |
|
$10.3000 | Buy Now |
DISTI #
C1S721900006599
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.8CFM 42dB 40 X 40 X 28mm RoHS: Compliant pbFree: No | 9 |
|
$7.0400 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 0.39A, 11.5krpm 14.8CFM, 2 wire, Plastic F/B | 50 |
|
$75.2300 | Buy Now |