Part Details for 109P0412G3023 by Sanyo-Denki Co Ltd
Overview of 109P0412G3023 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412G3023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1091-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$10.8572 / $14.8100 | Buy Now |
DISTI #
978-109P0412G3023
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead RoHS: Compliant | 136 |
|
$9.7900 / $10.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.3200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 26 Weeks, 0 Days | 882 |
|
$13.4600 / $14.7000 | Buy Now |
DISTI #
000000000001204492
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead Min Qty: 1 | 126 |
|
$10.0500 / $13.4600 | Buy Now |
DISTI #
C1S722000093166
|
Chip1Stop | DC fan motor RoHS: Not Compliant pbFree: No | 1 |
|
$6.8000 | Buy Now |
|
Neutron USA | DC Fan 40x28mm 12VDC 3.72W, 11500rpm 14.8CFM 42dB, 2 Wire, Plastic F/B | 50 |
|
$34.9900 | Buy Now |
Part Details for 109P0412G3023
109P0412G3023 CAD Models
109P0412G3023 Part Data Attributes
|
109P0412G3023
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412G3023
Sanyo-Denki Co Ltd
DC Fan, 0.31A, 12V, 3.72W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 14.8 CFM | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.253 mmH2O | |
Rated Current | 0.31 A | |
Rated Power | 3.72 W | |
Rated Voltage | 12 V | |
Speed | 11500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 28 mm |