Part Details for 109P0412H6D01 by Sanyo-Denki Co Ltd
Overview of 109P0412H6D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 109P0412H6D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109P0412H6D01-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
63 In Stock |
|
$11.2400 / $15.3400 | Buy Now |
DISTI #
978-109P0412H6D01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Locked Rotor Sensor RoHS: Compliant | 71 |
|
$11.1300 / $15.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $15.9800 | Buy Now |
DISTI #
000000000001408273
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$10.4100 / $13.9300 | Buy Now |
|
Neutron USA | DC Fan Sq40x20mm 12VDC 1.32W, 8CFM, Locked Rotor Sensor, Plastic F/B | 50 |
|
$83.1100 | Buy Now |
Part Details for 109P0412H6D01
109P0412H6D01 CAD Models
109P0412H6D01 Part Data Attributes:
|
109P0412H6D01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412H6D01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.11A, 12V, 1.32W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 8 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.706 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 40 mm |