Part Details for 109P0412M302 by Sanyo-Denki Co Ltd
Overview of 109P0412M302 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412M302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2058-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
121 In Stock |
|
$10.5973 / $14.4600 | Buy Now |
DISTI #
978-109P0412M302
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC RoHS: Compliant | 112 |
|
$10.4900 / $14.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3100 / $13.6400 | Buy Now |
DISTI #
109P0412M302
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 9m3/h, 20dBA, ball, 4100rpm Min Qty: 31 | 0 |
|
$11.5000 | RFQ |
DISTI #
000000000001408278
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC Min Qty: 1 | 0 |
|
$9.8100 / $13.1400 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 0.08A, 4100rpm 5.3CFM 20dB, 2 Wire, Plastic F/B | 50 |
|
$77.9200 | Buy Now |