Part Details for 109P0424B601 by Sanyo-Denki Co Ltd
Overview of 109P0424B601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424B601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109P0424B601-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 70 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2440 | Buy Now |
DISTI #
978-109P0424B601
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Tachometer RoHS: Compliant | 0 |
|
$11.1300 / $12.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $15.9800 | Buy Now |
DISTI #
000000000002137356
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Tachometer Min Qty: 1 | 0 |
|
$10.4100 / $13.9300 | Buy Now |
Part Details for 109P0424B601
109P0424B601 CAD Models
109P0424B601 Part Data Attributes
|
109P0424B601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0424B601
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 4.9 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 2.896 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 5200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 20 mm |