Part Details for 109P0424F302 by Sanyo-Denki Co Ltd
Overview of 109P0424F302 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424F302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1119-ND
|
DigiKey | FAN AXIAL 40X28MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
110 In Stock |
|
$10.4276 / $14.2200 | Buy Now |
DISTI #
978-109P0424F302
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 24VDC RoHS: Compliant | 66 |
|
$9.6800 / $11.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $13.3600 | Buy Now |
DISTI #
109P0424F302
|
TME | Fan: DC, axial, 24VDC, 40x40x28mm, 14.64m3/h, 30dBA, ball, 6700rpm Min Qty: 31 | 0 |
|
$20.1000 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 26 Weeks, 0 Days | 504 |
|
$9.6800 / $14.4200 | Buy Now |
DISTI #
000000000001408284
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 24VDC Min Qty: 1 | 0 |
|
$9.8100 / $13.1400 | Buy Now |
DISTI #
C1S721900030569
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 5 |
|
$11.8000 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 24VDC 0.09A, 8.7CFM, 2 wire, Plastic F/B | 50 |
|
$79.5000 | Buy Now |