Part Details for 109P0424G302 by Sanyo-Denki Co Ltd
Overview of 109P0424G302 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424G302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1123-ND
|
DigiKey | FAN AXIAL 40X28MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
1375 In Stock |
|
$9.9250 / $11.0900 | Buy Now |
DISTI #
978-109P0424G302
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 24VDC RoHS: Compliant | 104 |
|
$9.9200 / $11.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5300 / $13.9800 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 26 Weeks, 0 Days | 756 |
|
$13.2900 / $14.7700 | Buy Now |
DISTI #
000000000001408288
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 24VDC Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |
DISTI #
C1S721900006605
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 12V to 26.4V 14.8CFM 42dB (40 X 40 X 28mm) RoHS: Compliant pbFree: No | 14 |
|
$10.0000 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 24VDC 0.22A, 11500rpm 14.8CFM 42dB, 2 Wire, Plastic F/B | 50 |
|
$32.6400 | Buy Now |