Part Details for 109P0424H9D01 by Sanyo-Denki Co Ltd
Overview of 109P0424H9D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424H9D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109P0424H9D01-ND
|
DigiKey | 40X10MM 24V DC LCKRTRSNS Min Qty: 216 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8902 | Buy Now |
DISTI #
978-109P0424H9D01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x10mm, 24VDC, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$13.2100 / $13.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6200 / $24.3400 | Buy Now |
DISTI #
000000000006097175
|
Sager | DC Fans DC Axial Fan, 40x40x10mm, 24VDC, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$11.8500 / $15.8600 | Buy Now |