Part Details for 109P0512H702 by Sanyo-Denki Co Ltd
Overview of 109P0512H702 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0512H702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1145-ND
|
DigiKey | FAN AXIAL 52X15MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3512 / $14.1200 | Buy Now |
DISTI #
978-109P0512H702
|
Mouser Electronics | DC Fans DC Axial Fan, 52x52x15mm, 12VDC RoHS: Compliant | 0 |
|
$10.2500 / $13.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4000 / $19.6800 | Buy Now |
DISTI #
109P0512H702
|
TME | Fan: DC, axial, 12VDC, 52x52x15mm, 15.3m3/h, 27dBA, ball bearing Min Qty: 31 | 0 |
|
$10.7600 | RFQ |
DISTI #
000000000001199046
|
Sager | DC Fans DC Axial Fan, 52x52x15mm, 12VDC Min Qty: 1 | 0 |
|
$9.1100 / $12.8300 | Buy Now |
|
Neutron USA | DC Fans DC Fan 52x15mm 12VDC | 0 |
|
$78.1300 | Buy Now |
Part Details for 109P0512H702
109P0512H702 CAD Models
109P0512H702 Part Data Attributes:
|
109P0512H702
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0512H702
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.1A, 12V, 1.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 9 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 15 mm | |
Length | 52 mm | |
Life Expectancy | 60000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.251 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 52 mm |