There are no models available for this part yet.
Overview of 109P0812H601 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 109P0812H601 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1185-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$11.1033 / $15.1500 | Buy Now | |
DISTI #
978-109P0812H601
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer RoHS: Compliant | 73 |
|
$10.6200 / $12.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6600 / $14.0000 | Buy Now | ||
DISTI #
109P0812H601
|
TME | Fan: DC, axial, 12VDC, 80x80x20mm, 52.2m3/h, 31dBA, ball, 2900rpm Min Qty: 31 | 0 |
|
$12.5800 | RFQ | |
DISTI #
000000000002137458
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.2800 / $13.7600 | Buy Now | |
DISTI #
C1S721900110342
|
Chip1Stop | DC fan motor RoHS: Compliant | 34 |
|
$10.2000 | Buy Now | |
DISTI #
C1S721900152791
|
Chip1Stop | DC fan motor RoHS: Compliant | 24 |
|
$8.3010 | Buy Now | |
DISTI #
C1S721900001992
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 29.7CFM 31dB 80 X 80 X 20mm RoHS: Compliant pbFree: No | 20 |
|
$16.7000 / $22.2000 | Buy Now | |
Neutron USA | DC Fans DC Fan 80x20mm 12VDC Tachometer | 50 |
|
$76.7400 | Buy Now |
CAD Models for 109P0812H601 by Sanyo-Denki Co Ltd
Part Data Attributes for 109P0812H601 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
29.7 CFM
|
Approvals
|
CSA;TUV;UL
|
Body Material
|
PLASTIC
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
60000 h
|
Noise
|
31 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
2.997 mmH2O
|
Rated Current
|
0.21 A
|
Rated Power
|
2.52 W
|
Rated Voltage
|
12 V
|
Speed
|
2900 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
100 g
|
Width
|
20 mm
|