Part Details for 109P0848C601 by Sanyo-Denki Co Ltd
Overview of 109P0848C601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 109P0848C601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109P0848C601-ND
|
DigiKey | FAN AXIAL 80X20MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
276 In Stock |
|
$12.8809 / $17.5700 | Buy Now |
DISTI #
978-109P0848C601
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x20mm, 48VDC, Tachometer RoHS: Compliant | 0 |
|
$12.7500 / $17.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.3400 / $16.5800 | Buy Now | |
|
Neutron USA | DC Fan 80x20mm 48VDC 3.84W, 37.8CFM Tach | 50 |
|
$97.0400 | Buy Now |
Part Details for 109P0848C601
109P0848C601 CAD Models
109P0848C601 Part Data Attributes:
|
109P0848C601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0848C601
Sanyo-Denki Co Ltd
DC Fan, 0.08A, 48V, 3.84W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 37.8 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.699 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 3.84 W | |
Rated Voltage | 48 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 20 mm |