Part Details for 109P1424M102 by Sanyo-Denki Co Ltd
Overview of 109P1424M102 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P1424M102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109P1424M102-ND
|
DigiKey | FAN AXIAL 140X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$48.5838 / $63.2700 | Buy Now |
DISTI #
978-109P1424M102
|
Mouser Electronics | DC Fans DC Axial Fan, 140x140x38mm, 24VDC, 117CFM, Ribbed, Ball, Lead Wires RoHS: Compliant | 0 |
|
$48.1200 / $52.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$47.2500 / $62.5400 | Buy Now |