Part Details for 109R0605F402 by Sanyo-Denki Co Ltd
Overview of 109R0605F402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0605F402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1219-ND
|
DigiKey | FAN AXIAL 60X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0605F402
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 5VDC, 15.5CFM, 1W, 24dBA, Ball, 2 Wire, Lock Rotor Sensor RoHS: Compliant | 0 |
|
$11.4300 / $15.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $16.8000 | Buy Now |
DISTI #
109R0605F402
|
TME | Fan: DC, axial, 5VDC, 60x60x25mm, 26.4m3/h, 24dBA, ball, 3200rpm Min Qty: 31 | 0 |
|
$13.4300 | RFQ |
DISTI #
000000000001207014
|
Sager | DC Fans Axial Fan, 60x60x25mm, 5VDC, 15.5CFM, 1W, 24dBA, Ball, 2 Wire, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$10.6300 / $14.2400 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 5VDC 1W, 3200rpm 15.5CFM 24dB, 2 Wire, Plastic F/B | 41 |
|
$80.5200 | Buy Now |