Part Details for 109R0605H4021 by Sanyo-Denki Co Ltd
Overview of 109R0605H4021 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0605H4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1223-ND
|
DigiKey | FAN AXIAL 60X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
223 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0605H4021
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 5VDC, 20.5CFM, 1.7W, 28dBA, Ribless, Wire, Lock Sensor RoHS: Compliant | 0 |
|
$11.4800 / $14.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.0000 / $14.7900 | Buy Now | |
DISTI #
109R0605H4021
|
TME | Fan: DC, axial, 5VDC, 60x60x25mm, 31.8m3/h, 28dBA, ball bearing Min Qty: 1 | 33 |
|
$11.3200 / $12.1800 | Buy Now |
DISTI #
000000000003784202
|
Sager | DC Fans Axial Fan, 60x60x25mm, 5VDC, 20.5CFM, 1.7W, 28dBA, Ribless, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.6300 / $14.2400 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 5VDC 1.7W, 3800rpm 18.7CFM 28dBA, Ribless, 2-W, Plastic F/B | 50 |
|
$82.1300 | Buy Now |