Part Details for 109R0612G402 by Sanyo-Denki Co Ltd
Overview of 109R0612G402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0612G402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1233-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
272 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0612G402
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 27.5CFM, 2.88W, 39dBA, 5600RPM, Lead Wires RoHS: Compliant | 0 |
|
$11.4800 / $15.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.0000 / $14.7900 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 22 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 30 |
|
RFQ | |
|
Neutron USA | DC Fan 60x25mm 12VDC 2.88W, 5600rpm 27.5CFM 39dB, 2 wire | 50 |
|
$88.7300 | Buy Now |