There are no models available for this part yet.
Overview of 109R0612J4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109R0612J4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1242-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
183 In Stock |
|
$12.1835 / $16.6200 | Buy Now | |
DISTI #
978-109R0612J4021
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37.4CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 133 |
|
$12.1800 / $16.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6700 / $15.6800 | Buy Now | ||
DISTI #
109R0612J4021
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 63.6m3/h, 44dBA, ball, 7600rpm Min Qty: 1 | 114 |
|
$12.2800 / $14.5100 | Buy Now | |
DISTI #
000000000002137725
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37.4CFM, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$11.2800 / $15.1000 | Buy Now | |
Neutron USA | DC Fans DC Fan 60x25mm 12VDC | 50 |
|
$80.4300 | Buy Now |