Part Details for 109R0624G402 by Sanyo-Denki Co Ltd
Overview of 109R0624G402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0624G402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1255-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0624G402
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, 3.12W, 39dBA, Ball, 2 Wire, Lock Sensor RoHS: Compliant | 128 |
|
$11.4200 / $15.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $16.8000 | Buy Now |
DISTI #
109R0624G402
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 46.8m3/h, 39dBA, ball bearing Min Qty: 31 | 0 |
|
$13.1000 | RFQ |
DISTI #
000000000001408417
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, 3.12W, 39dBA, Ball, 2 Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.6300 / $14.2400 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 3.12W, 5600rpm 27.5CFM 39dB, 2 wire, Plastic F/B | 50 |
|
$82.1800 | Buy Now |