Part Details for 109R0624J402 by Sanyo-Denki Co Ltd
Overview of 109R0624J402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0624J402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1263-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1013 In Stock |
|
$12.1835 / $16.6200 | Buy Now |
DISTI #
978-109R0624J402
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, 37.4CFM, 5.76W, 44dBA, Ball, 2 Wire, Lock Sensor RoHS: Compliant | 77 |
|
$12.1800 / $14.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.6700 / $15.6800 | Buy Now | |
DISTI #
109R0624J402
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 63.6m3/h, 44dBA, ball bearing Min Qty: 31 | 0 |
|
$13.5500 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 2240 |
|
RFQ | |
DISTI #
000000000002137772
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, 37.4CFM, 5.76W, 44dBA, Ball, 2 Wire, Lock Sensor Min Qty: 1 | 318 |
|
$11.2800 / $15.1000 | Buy Now |
|
Neutron USA | DC Fan 60x25mm 24VDC 5.76W, 7600rpm 37.1CFM 44dB, 2 wire | 50 |
|
$90.9200 | Buy Now |