Part Details for 109R0624J4021 by Sanyo-Denki Co Ltd
Overview of 109R0624J4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0624J4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109R0624J4021-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
560 In Stock |
|
$12.1835 / $16.6200 | Buy Now |
DISTI #
978-109R0624J4021
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37.4CFM, 44dBA, 7600RPM, Ribless, Lead Wires RoHS: Compliant | 0 |
|
$12.1200 / $13.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2200 / $17.8200 | Buy Now |
DISTI #
000000000002137773
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37.4CFM, 44dBA, 7600RPM, Ribless, Lead Wires Min Qty: 1 | 0 |
|
$11.2800 / $15.1000 | Buy Now |