Part Details for 109R0648H402 by Sanyo-Denki Co Ltd
Overview of 109R0648H402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0648H402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1272-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
419 In Stock |
|
$9.3100 | Buy Now |
DISTI #
978-109R0648H402
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, 20.5CFM, 28dBA, 3800RPM, Lead Wires RoHS: Compliant | 0 |
|
$12.8900 / $15.8600 | Order Now |
DISTI #
V79:2366_23430593
|
Arrow Electronics | DC Fan Axial Ball Bearing 48V 40V to 53V 18.7CFM 28dB 60 X 60 X 25mm High Speed Min Qty: 11 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1734 | Americas - 11 |
|
$7.0460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $18.8600 | Buy Now |
DISTI #
33157693
|
Verical | DC Fan Axial Ball Bearing 48V 40V to 53V 18.7CFM 28dB 60 X 60 X 25mm High Speed Min Qty: 11 Package Multiple: 1 Date Code: 1734 | Americas - 11 |
|
$7.0460 | Buy Now |
|
Neutron USA | DC Fan 60x25mm 48VDC 1.92W, 3800rpm 18.7CFM 28dB, 2 wire, Plastic F/B | 50 |
|
$90.5600 | Buy Now |