Part Details for 109R0648H4021 by Sanyo-Denki Co Ltd
Overview of 109R0648H4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0648H4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1273-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
170 In Stock |
|
$12.8946 / $17.5900 | Buy Now |
DISTI #
978-109R0648H4021
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, 20.5CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 22 |
|
$12.8900 / $17.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3500 / $16.6000 | Buy Now | |
DISTI #
109R0648H4021
|
TME | Fan: DC, axial, 48VDC, 60x60x25mm, 31.8m3/h, 28dBA, ball bearing Min Qty: 31 | 0 |
|
$14.4300 | RFQ |
|
Neutron USA | DC Fan Sq60x25mm 48VDC 1.92W, 3800rpm 18.7CFM 28dB, Norib, 2 wire, Plastic F/B | 50 |
|
$84.2100 | Buy Now |