Part Details for 109R0805F4011 by Sanyo-Denki Co Ltd
Overview of 109R0805F4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0805F4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1924-ND
|
DigiKey | FAN AXIAL 80X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
86 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0805F4011
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 5VDC, 32.5CFM, 1.25W, 26dBA, Ribless, Leads, Tach RoHS: Compliant | 114 |
|
$11.3700 / $13.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1500 / $14.7900 | Buy Now |
DISTI #
109R0805F4011
|
TME | Fan: DC, axial, 5VDC, 80x80x25mm, 55.2m3/h, 26dBA, ball, 2600rpm Min Qty: 31 | 0 |
|
$12.4000 | RFQ |
DISTI #
000000000005175981
|
Sager | DC Fans Axial Fan, 80x80x25mm, 5VDC, 32.5CFM, 1.25W, 26dBA, Ribless, Leads, Tach Min Qty: 1 | 0 |
|
$10.6300 / $14.2400 | Buy Now |
|
Neutron USA | DC Fans Standard Fan San Ace 80mm Sq 25mm Thick | 50 |
|
$80.8000 | Buy Now |
Part Details for 109R0805F4011
109R0805F4011 CAD Models
109R0805F4011 Part Data Attributes
|
109R0805F4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0805F4011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 250A, 5V, 1.25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 32.5 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.89 mmH2O | |
Rated Current | 250 A | |
Rated Power | 1.25 W | |
Rated Voltage | 5 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |