Part Details for 109R0812F402 by Sanyo-Denki Co Ltd
Overview of 109R0812F402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0812F402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1279-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
77 In Stock |
|
$11.2537 / $15.3500 | Buy Now |
DISTI #
978-109R0812F402
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 32.5CFM, 26dBA, 2600RPM, Lead Wires RoHS: Compliant | 0 |
|
$11.2000 / $15.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9400 / $14.4900 | Buy Now |
DISTI #
000000000001408424
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 32.5CFM, 26dBA, 2600RPM, Lead Wires Min Qty: 1 | 0 |
|
$10.4200 / $13.9500 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 1.32W, 32.5CFM, 2 wire, Plastic F/B | 50 |
|
$81.2100 | Buy Now |