There are no models available for this part yet.
Overview of 109R0812G402 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 109R0812G402 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1282-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
109 In Stock |
|
$12.1835 / $16.6200 | Buy Now | |
DISTI #
978-109R0812G402
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 53CFM, 4.44W, 40dBA, 4500RPM, Lead Wires RoHS: Compliant | 80 |
|
$12.0600 / $14.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $15.6800 | Buy Now | ||
DISTI #
66378624
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 40dB 80 X 80 X 25mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 29 |
|
$19.1083 / $20.9841 | Buy Now | |
Quest Components | 23 |
|
$27.4194 / $30.4660 | Buy Now | |||
DISTI #
109R0812G402
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 90m3/h, 40dBA, ball, 4500rpm Min Qty: 31 | 0 |
|
$14.4400 | RFQ | |
DISTI #
000000000001408426
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 53CFM, 4.44W, 40dBA, 4500RPM, Lead Wires Min Qty: 1 | 0 |
|
$11.2800 / $15.1000 | Buy Now | |
Neutron USA | DC Fan 80x25mm 12VDC 4.44W, 4500rpm 53CFM 40dB, 2 wire | 50 |
|
$88.6500 | Buy Now |
CAD Models for 109R0812G402 by Sanyo-Denki Co Ltd
Part Data Attributes for 109R0812G402 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
53 CFM
|
Body Material
|
PLASTIC
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
40000 h
|
Noise
|
40 dB
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
8.204 mmH2O
|
Rated Current
|
0.37 A
|
Rated Power
|
4.44 W
|
Rated Voltage
|
12 V
|
Speed
|
4500 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
110 g
|
Width
|
25 mm
|