Part Details for 109R0812G4021 by Sanyo-Denki Co Ltd
Overview of 109R0812G4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 109R0812G4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1283-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
47 In Stock |
|
$12.1835 / $16.6200 | Buy Now |
DISTI #
978-109R0812G4021
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, 53CFM, 4.44W, 40dBA, Ribless, Wire, Lock Sensor RoHS: Compliant | 21 |
|
$12.1800 / $16.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $15.6800 | Buy Now |
DISTI #
109R0812G4021
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 90m3/h, 40dBA, ball bearing Min Qty: 1 | 0 |
|
$13.8600 / $20.3200 | RFQ |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 4.44W, 4500RPM 53CFM 40dBA, Ribless, 2-W Plastic F/B | 50 |
|
$86.8500 | Buy Now |
Part Details for 109R0812G4021
109R0812G4021 CAD Models
109R0812G4021 Part Data Attributes
|
109R0812G4021
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0812G4021
Sanyo-Denki Co Ltd
DC Fan, 0.37A, 12V, 4.44W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 53 CFM | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.204 mmH2O | |
Rated Current | 0.37 A | |
Rated Power | 4.44 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |
Alternate Parts for 109R0812G4021
This table gives cross-reference parts and alternative options found for 109R0812G4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109R0812G4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC36334 | DC Fan, Axial Construction, 0.341A, 12V, 4.1W, | SPC Multicomp | 109R0812G4021 vs MC36334 |