Part Details for 109R0812M4011 by Sanyo-Denki Co Ltd
Overview of 109R0812M4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109R0812M4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109R0812M4011-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5341 | Buy Now |
DISTI #
978-109R0812M4011
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, 29.3CFM, 23dBA, 2350RPM, Ribless, Lead Wires, Tach RoHS: Compliant | 0 |
|
$12.8600 / $13.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1500 / $14.7900 | Buy Now |
DISTI #
000000000002137834
|
Sager | DC Fans Axial Fan, 80x80x25mm, 12VDC, 29.3CFM, 23dBA, 2350RPM, Ribless, Lead Wires, Tach Min Qty: 1 | 0 |
|
$10.6300 / $14.2400 | Buy Now |
|
Neutron USA | DC Fan 80x25mm 12VDC 1.08W, 29.3CFM 23dB, Ribless Tach | 50 |
|
$104.0600 | Buy Now |
Part Details for 109R0812M4011
109R0812M4011 CAD Models
109R0812M4011 Part Data Attributes
|
109R0812M4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0812M4011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 90A, 12V, 1.08W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 29.3 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 23 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.28 mmH2O | |
Rated Current | 90 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 2350 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |