Part Details for 109R0812S401 by Sanyo-Denki Co Ltd
Overview of 109R0812S401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0812S401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1291-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1109 In Stock |
|
$11.8417 / $16.1600 | Buy Now |
DISTI #
978-109R0812S401
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, 42.4CFM, 2.16W, 34dBA, Ball, 3 Leads, Tach RoHS: Compliant | 203 |
|
$11.7200 / $16.0100 | Buy Now |
DISTI #
V36:1790_07161715
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2316 | Americas - 1 |
|
$10.3050 / $12.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $15.2400 | Buy Now |
DISTI #
68460038
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 1 |
|
$12.7250 | Buy Now |
DISTI #
109R0812S401
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 72m3/h, 34dBA, ball bearing Min Qty: 31 | 0 |
|
$13.3800 | RFQ |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 2.16W, 3400rpm 42.4CFM 34dB, Tach, 3 Wire, Plastic F/B | 50 |
|
$83.8900 | Buy Now |
Part Details for 109R0812S401
109R0812S401 CAD Models
109R0812S401 Part Data Attributes
|
109R0812S401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0812S401
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 180A, 12V, 2.16W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 42.4 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.9 mmH2O | |
Rated Current | 180 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |