There are no models available for this part yet.
Overview of 109R0812S4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109R0812S4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1294-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
178 In Stock |
|
$11.3618 / $15.5200 | Buy Now | |
DISTI #
978-109R0812S4021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 42.4CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 94 |
|
$10.6100 / $12.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $14.9500 | Buy Now | ||
DISTI #
000000000001408434
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 42.4CFM, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.7500 / $14.3900 | Buy Now | |
Neutron USA | DC Fan Sq80x25mm 12VDC 2.16W, 3400rpm 42.4CFM 34dB, Ribless, 2 wire, Plastic F/B | 50 |
|
$82.8500 | Buy Now |